
08-0-0-01 905 | |
|---|---|
DigiKey Part Number | 1734-08-0-0-01905-ND |
Manufacturer | |
Manufacturer Product Number | 08-0-0-01 905 |
Description | SWITCH BOOTS & ACCESSORIES, FLIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Safety Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Toggle Safety Cover | |
For Use With/Related Products | 08 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,39000 Kč | 639,39 Kč |
| 10 | 578,95700 Kč | 5 789,57 Kč |
| 40 | 545,37050 Kč | 21 814,82 Kč |
| 80 | 529,31238 Kč | 42 344,99 Kč |
| 120 | 520,13800 Kč | 62 416,56 Kč |
| 280 | 501,46750 Kč | 140 410,90 Kč |
| Unit Price without VAT: | 639,39000 Kč |
|---|---|
| Unit Price with VAT: | 773,66190 Kč |





