75600-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75600-04

DigiKey Part Number
F8997-ND
Manufacturer
Manufacturer Product Number
75600-04
Description
SWITCH SELECTOR 5POS 15A 16V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Selector Switch 5 Position 15A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
5
Switch Function
Off-On-On-On-On
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
16 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
20,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 513,14000 Kč2 513,14 Kč
52 155,98800 Kč10 779,94 Kč
102 017,42700 Kč20 174,27 Kč
401 764,51450 Kč70 580,58 Kč
801 679,15838 Kč134 332,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 513,14000 Kč
Unit Price with VAT:3 040,89940 Kč