
72079-01 | |
|---|---|
DigiKey Part Number | F8976-ND |
Manufacturer | |
Manufacturer Product Number | 72079-01 |
Description | SWITCH SELECTOR 4POS 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 4 Position 20A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 4 | |
Switch Function | Off-On-On-On | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 49.27mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 221,73000 Kč | 2 221,73 Kč |
| 5 | 1 842,49600 Kč | 9 212,48 Kč |
| 10 | 1 699,10300 Kč | 16 991,03 Kč |
| 50 | 1 405,47100 Kč | 70 273,55 Kč |
| 100 | 1 360,93220 Kč | 136 093,22 Kč |
| Unit Price without VAT: | 2 221,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 688,29330 Kč |


