
68159-05 | |
|---|---|
DigiKey Part Number | F8965-ND |
Manufacturer | |
Manufacturer Product Number | 68159-05 |
Description | SWITCH SELECTOR 4POS 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 4 Position Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 4 | |
Switch Function | Off-On-On-On | |
Current Rating (Amps) | - | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 29.71mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 660,15000 Kč | 1 660,15 Kč |
| 5 | 1 376,90400 Kč | 6 884,52 Kč |
| 10 | 1 269,88000 Kč | 12 698,80 Kč |
| Unit Price without VAT: | 1 660,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 008,78150 Kč |


