
57000-01 | |
|---|---|
DigiKey Part Number | F8885-ND |
Manufacturer | |
Manufacturer Product Number | 57000-01 |
Description | SWITCH ROCKER SPST 25A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,59000 Kč | 364,59 Kč |
| 10 | 314,69800 Kč | 3 146,98 Kč |
| 25 | 296,71240 Kč | 7 417,81 Kč |
| 80 | 275,30500 Kč | 22 024,40 Kč |
| 160 | 263,26181 Kč | 42 121,89 Kč |
| 320 | 251,72378 Kč | 80 551,61 Kč |
| 560 | 242,76250 Kč | 135 947,00 Kč |
| Unit Price without VAT: | 364,59000 Kč |
|---|---|
| Unit Price with VAT: | 441,15390 Kč |


