
SW3821/CUL | |
|---|---|
DigiKey Part Number | 360-3862-ND |
Manufacturer | |
Manufacturer Product Number | SW3821/CUL |
Description | SWITCH ROCKER DPST 30A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 30A (AC/DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Flange | Operating Temperature -10°C ~ 70°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,84000 Kč | 728,84 Kč |
| 10 | 628,76400 Kč | 6 287,64 Kč |
| 25 | 592,77360 Kč | 14 819,34 Kč |
| 50 | 566,86200 Kč | 28 343,10 Kč |
| 100 | 542,03820 Kč | 54 203,82 Kč |
| 250 | 510,81080 Kč | 127 702,70 Kč |
| Unit Price without VAT: | 728,84000 Kč |
|---|---|
| Unit Price with VAT: | 881,89640 Kč |


