
55093 | |
---|---|
DigiKey Part Number | F8850-ND |
Manufacturer | |
Manufacturer Product Number | 55093 |
Description | SWITCH TOGGLE DPDT 25A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 320,99000 Kč | 320,99 Kč |
10 | 276,93500 Kč | 2 769,35 Kč |
25 | 261,12480 Kč | 6 528,12 Kč |
80 | 242,29200 Kč | 19 383,36 Kč |
160 | 231,69731 Kč | 37 071,57 Kč |
320 | 221,54659 Kč | 70 894,91 Kč |
560 | 213,66336 Kč | 119 651,48 Kč |
Unit Price without VAT: | 320,99000 Kč |
---|---|
Unit Price with VAT: | 388,39790 Kč |