


2GG51-73 | |
|---|---|
DigiKey Part Number | 2GG51-73-ND |
Manufacturer | |
Manufacturer Product Number | 2GG51-73 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 10 | 312,38700 Kč | 3 123,87 Kč |
| 25 | 294,53480 Kč | 7 363,37 Kč |
| 50 | 281,69240 Kč | 14 084,62 Kč |
| 100 | 269,38750 Kč | 26 938,75 Kč |
| 250 | 253,90696 Kč | 63 476,74 Kč |
| 500 | 242,76628 Kč | 121 383,14 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |







