55018-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55017

DigiKey Part Number
F8810-ND
Manufacturer
Manufacturer Product Number
55017
Description
SWITCH TOGGLE DPST 15A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard Round
Actuator Length
17.46mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 11.90mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Brass, Nickel Plated
Electrical Life
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1570,46000 Kč570,46 Kč
10492,19100 Kč4 921,91 Kč
25464,03480 Kč11 600,87 Kč
50443,76340 Kč22 188,17 Kč
100424,34700 Kč42 434,70 Kč
250399,92220 Kč99 980,55 Kč
500382,34126 Kč191 170,63 Kč
Manufacturers Standard Package
Unit Price without VAT:570,46000 Kč
Unit Price with VAT:690,25660 Kč