
5588 | |
|---|---|
DigiKey Part Number | F8875-ND |
Manufacturer | |
Manufacturer Product Number | 5588 |
Description | SWITCH TOGGLE DPST 15A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.53mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 11.90mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 15A (DC) | Actuator Material Brass, Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,22000 Kč | 400,22 Kč |
| 10 | 345,45900 Kč | 3 454,59 Kč |
| 25 | 325,71240 Kč | 8 142,81 Kč |
| 50 | 311,50120 Kč | 15 575,06 Kč |
| 100 | 297,88810 Kč | 29 788,81 Kč |
| 250 | 280,76340 Kč | 70 190,85 Kč |
| 500 | 268,43928 Kč | 134 219,64 Kč |
| Unit Price without VAT: | 400,22000 Kč |
|---|---|
| Unit Price with VAT: | 484,26620 Kč |


