



55015 | |
|---|---|
DigiKey Part Number | F8807-ND |
Manufacturer | |
Manufacturer Product Number | 55015 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 25A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,85000 Kč | 337,85 Kč |
| 10 | 291,62700 Kč | 2 916,27 Kč |
| 25 | 274,97200 Kč | 6 874,30 Kč |
| 80 | 255,13650 Kč | 20 410,92 Kč |
| 160 | 243,98000 Kč | 39 036,80 Kč |
| 320 | 233,29122 Kč | 74 653,19 Kč |
| 560 | 224,98729 Kč | 125 992,88 Kč |
| Unit Price without VAT: | 337,85000 Kč |
|---|---|
| Unit Price with VAT: | 408,79850 Kč |


