
24450 | |
|---|---|
DigiKey Part Number | F8576-ND |
Manufacturer | |
Manufacturer Product Number | 24450 |
Description | RELAY GEN PURPOSE DPDT 75A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | Copper | |
Relay Type | ||
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,31000 Kč | 2 362,31 Kč |
| 5 | 2 218,04400 Kč | 11 090,22 Kč |
| 15 | 2 145,39000 Kč | 32 180,85 Kč |
| 60 | 2 122,01083 Kč | 127 320,65 Kč |
| 105 | 2 107,12867 Kč | 221 248,51 Kč |
| Unit Price without VAT: | 2 362,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 858,39510 Kč |


