
24214 | |
---|---|
DigiKey Part Number | F8570-ND |
Manufacturer | |
Manufacturer Product Number | 24214 |
Description | RELAY GEN PURPOSE SPST 200A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 304,42000 Kč | 2 304,42 Kč |
5 | 1 968,22600 Kč | 9 841,13 Kč |
40 | 1 702,48800 Kč | 68 099,52 Kč |
80 | 1 620,47250 Kč | 129 637,80 Kč |
120 | 1 493,19158 Kč | 179 182,99 Kč |
Unit Price without VAT: | 2 304,42000 Kč |
---|---|
Unit Price with VAT: | 2 788,34820 Kč |