24103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24213

DigiKey Part Number
F8568-ND
Manufacturer
Manufacturer Product Number
24213
Description
RELAY GEN PURPOSE SPST 200A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
-
Coil Current
685.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag)
Relay Type
Coil Resistance
17.5 Ohms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 118,67000 Kč2 118,67 Kč
51 961,84000 Kč9 809,20 Kč
401 730,13850 Kč69 205,54 Kč
801 650,23575 Kč132 018,86 Kč
1201 517,40408 Kč182 088,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 118,67000 Kč
Unit Price with VAT:2 563,59070 Kč