
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 210 Ohms @ 3 GHz | |
Inductance @ Frequency | 31 nH @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.076" (1.93mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 Kč | 24,84 Kč |
| 200 | 19,72385 Kč | 3 944,77 Kč |
| 500 | 11,83010 Kč | 5 915,05 Kč |
| Unit Price without VAT: | 24,84000 Kč |
|---|---|
| Unit Price with VAT: | 30,05640 Kč |











