


FTLF8536P5BCV | |
|---|---|
DigiKey Part Number | 775-FTLF8536P5BCV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8536P5BCV |
Description | COB TXRX VCSEL 25.78GBE 100M OM4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps, 25Gbps 850nm 3.15V ~ 3.46V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps, 25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.15V ~ 3.46V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 263,09000 Kč | 3 263,09 Kč |
| 10 | 2 815,53800 Kč | 28 155,38 Kč |
| Unit Price without VAT: | 3 263,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 948,33890 Kč |






