



PT02A-10-6P | |
|---|---|
DigiKey Part Number | PT02A-10-6P-ND |
Manufacturer | |
Manufacturer Product Number | PT02A-10-6P |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-6 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,82000 Kč | 380,82 Kč |
| 10 | 323,59400 Kč | 3 235,94 Kč |
| 25 | 303,33080 Kč | 7 583,27 Kč |
| 50 | 288,85280 Kč | 14 442,64 Kč |
| 100 | 275,07150 Kč | 27 507,15 Kč |
| 250 | 257,86408 Kč | 64 466,02 Kč |
| 500 | 245,57184 Kč | 122 785,92 Kč |
| Unit Price without VAT: | 380,82000 Kč |
|---|---|
| Unit Price with VAT: | 460,79220 Kč |













