FTLF8524E2GNV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLF8524E2GNV

DigiKey Part Number
775-FTLF8524E2GNV-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLF8524E2GNV
Description
TXRX OPT SFF 4 GB/S 850NM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 4.25Gbps 850nm 3V ~ 3.6V LC Duplex Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Tray
Part Status
Active
Data Rate
4.25Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
3V ~ 3.6V
Connector Type
LC Duplex
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 706,30000 Kč1 706,30 Kč
101 438,58900 Kč14 385,89 Kč
1001 284,77880 Kč128 477,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 706,30000 Kč
Unit Price with VAT:2 064,62300 Kč