
FTLF8524E2GNL | |
---|---|
DigiKey Part Number | 775-FTLF8524E2GNL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8524E2GNL |
Description | TXRX OPT SFF 4 GB/S 850NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 4.25Gbps 850nm 3V ~ 3.6V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 4.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 642,24000 Kč | 1 642,24 Kč |
10 | 1 382,40400 Kč | 13 824,04 Kč |
100 | 1 233,06730 Kč | 123 306,73 Kč |
Unit Price without VAT: | 1 642,24000 Kč |
---|---|
Unit Price with VAT: | 1 987,11040 Kč |