


FTLC9558REPM | |
|---|---|
DigiKey Part Number | 775-FTLC9558REPM-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9558REPM |
Description | QSFP28 TRANSCEIVER 100G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 850nm 3.135V ~ 3.465V MTP® (MPO) Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 773,06000 Kč | 4 773,06 Kč |
| 10 | 4 174,36000 Kč | 41 743,60 Kč |
| Unit Price without VAT: | 4 773,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 775,40260 Kč |




