Transceiver Module General Purpose 100Gbps Pluggable, QSFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver Module General Purpose 100Gbps Pluggable, QSFP28
High Tx Output Power 100G ZR QSFP28-DCO Transceiver

FTLC9555REPM

DigiKey Part Number
775-FTLC9555REPM-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLC9555REPM
Description
TRANSCEIVER QSFP28 100M
Customer Reference
Detailed Description
Transceiver Module General Purpose 100Gbps Pluggable, QSFP28
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Data Rate
100Gbps
Wavelength
-
Applications
General Purpose
Voltage - Supply
-
Connector Type
-
Mounting Type
Pluggable, QSFP28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 868,24000 Kč6 868,24 Kč
106 087,21500 Kč60 872,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6 868,24000 Kč
Unit Price with VAT:8 310,57040 Kč