
FTLC9558REPM-1Y | |
|---|---|
DigiKey Part Number | 775-FTLC9558REPM-1Y-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC9558REPM-1Y |
Description | XCVR,QSFP28,100M,100GBASE-SR4,4X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.1Gbps 850nm 3.135V ~ 3.465V MTP® (MPO) Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.1Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 110,82000 Kč | 6 110,82 Kč |
| 10 | 5 395,28300 Kč | 53 952,83 Kč |
| Unit Price without VAT: | 6 110,82000 Kč |
|---|---|
| Unit Price with VAT: | 7 394,09220 Kč |


