FTLC1155RGPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLC1155RGPL

DigiKey Part Number
775-FTLC1155RGPL-ND
Manufacturer
Coherent
Manufacturer Product Number
FTLC1155RGPL
Description
XCVRQSFP28 2KM100GE CWDM44X 13XX
Customer Reference
Detailed Description
Transceiver Module General Purpose 100Gbps Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Tray
Part Status
Not For New Designs
Data Rate
100Gbps
Wavelength
-
Applications
General Purpose
Voltage - Supply
-
Connector Type
-
Mounting Type
Pluggable, QSFP28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113 062,79000 Kč13 062,79 Kč
1011 799,80900 Kč117 998,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13 062,79000 Kč
Unit Price with VAT:15 805,97590 Kč