
FTL410QE4C | |
|---|---|
DigiKey Part Number | 775-FTL410QE4C-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTL410QE4C |
Description | FIBER OPTIC TRANSCEIVER QSFP GEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.5Gbps 850nm 3.15V ~ 3.45V MTP® (MPO) Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Coherent | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tray | Connector Type MTP® (MPO) |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 10.5Gbps | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 651,57000 Kč | 2 651,57 Kč |
| 10 | 2 274,14600 Kč | 22 741,46 Kč |
| Unit Price without VAT: | 2 651,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 208,39970 Kč |



