
CRHCM1508-100M :100M | |
|---|---|
DigiKey Part Number | 4044-CRHCM1508-100M:100MTR-ND - Tape & Reel (TR) 4044-CRHCM1508-100M:100MCT-ND - Cut Tape (CT) 4044-CRHCM1508-100M:100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHCM1508-100M :100M |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6.43 Ohms @ 15 MHz 7.2A DCR |
Datasheet | Datasheet |
Category | Inductance @ Frequency 10 µH @ 100 kHz |
Manufacturer CODACA | Current Rating (Max) 7.2A |
Series | Voltage Rating - DC 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.327" (8.30mm) |
Number of Lines 2 | Package / Case 4-SMD |
Impedance @ Frequency 6.43 Ohms @ 15 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 55,70800 Kč | 557,08 Kč |
| 25 | 51,53760 Kč | 1 288,44 Kč |
| 50 | 48,58940 Kč | 2 429,47 Kč |
| 100 | 45,81550 Kč | 4 581,55 Kč |
| 250 | 42,40756 Kč | 10 601,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,97726 Kč | 19 988,63 Kč |
| 1 000 | 37,70338 Kč | 37 703,38 Kč |
| 1 500 | 36,43559 Kč | 54 653,38 Kč |
| 2 500 | 34,90036 Kč | 87 250,90 Kč |
| 3 500 | 34,64670 Kč | 121 263,45 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |









