
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,07000 Kč | 599,07 Kč |
| 5 | 555,31400 Kč | 2 776,57 Kč |
| 10 | 537,42300 Kč | 5 374,23 Kč |
| 25 | 514,70280 Kč | 12 867,57 Kč |
| Unit Price without VAT: | 599,07000 Kč |
|---|---|
| Unit Price with VAT: | 724,87470 Kč |




