
914S-2-5-00300-PL | |
|---|---|
DigiKey Part Number | 1175-2025-ND |
Manufacturer | |
Manufacturer Product Number | 914S-2-5-00300-PL |
Description | FIBER OPTIC CBL LC-FC DUPLEX 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To FC (2) 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | FC (2) | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,28000 Kč | 519,28 Kč |
| 20 | 420,18050 Kč | 8 403,61 Kč |
| 40 | 400,13275 Kč | 16 005,31 Kč |
| 60 | 388,85500 Kč | 23 331,30 Kč |
| 100 | 375,09780 Kč | 37 509,78 Kč |
| 260 | 350,66662 Kč | 91 173,32 Kč |
| 500 | 334,87652 Kč | 167 438,26 Kč |
| Unit Price without VAT: | 519,28000 Kč |
|---|---|
| Unit Price with VAT: | 628,32880 Kč |


