
810-10053-00050 | |
|---|---|
DigiKey Part Number | 1175-1261-ND |
Manufacturer | |
Manufacturer Product Number | 810-10053-00050 |
Description | CABLE CONNECT INTERNAL DVD .5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Brass | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 41,55300 Kč | 415,53 Kč |
| 25 | 38,93400 Kč | 973,35 Kč |
| 50 | 37,07320 Kč | 1 853,66 Kč |
| 100 | 35,30300 Kč | 3 530,30 Kč |
| 250 | 33,09144 Kč | 8 272,86 Kč |
| 500 | 31,51186 Kč | 15 755,93 Kč |
| 1 000 | 30,00804 Kč | 30 008,04 Kč |
| 2 500 | 28,13046 Kč | 70 326,15 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |











