1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1800-2-SVT0-BL-00050-1

DigiKey Part Number
1175-800-1800-2-SVT0-BL-00050-1-ND
Manufacturer
Manufacturer Product Number
800-1800-2-SVT0-BL-00050-1
Description
CORD 18AWG 320C14 - C13 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
1.64' (500.0mm)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1142,58000 Kč142,58 Kč
10121,07400 Kč1 210,74 Kč
25113,48160 Kč2 837,04 Kč
50108,06000 Kč5 403,00 Kč
20097,99135 Kč19 598,27 Kč
40093,31510 Kč37 326,04 Kč
60090,68547 Kč54 411,28 Kč
1 00087,47788 Kč87 477,88 Kč
Manufacturers Standard Package
Unit Price without VAT:142,58000 Kč
Unit Price with VAT:172,52180 Kč