
800-18-13D-WH-0015F-1 | |
|---|---|
DigiKey Part Number | 1175-800-18-13D-WH-0015F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-18-13D-WH-0015F-1 |
Description | CORD 18AWG 5-15P - 320-C13 15' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord White NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,46000 Kč | 388,46 Kč |
| 10 | 330,19400 Kč | 3 301,94 Kč |
| 25 | 309,51880 Kč | 7 737,97 Kč |
| 50 | 294,74900 Kč | 14 737,45 Kč |
| 100 | 280,68450 Kč | 28 068,45 Kč |
| 250 | 263,12760 Kč | 65 781,90 Kč |
| 500 | 250,58300 Kč | 125 291,50 Kč |
| Unit Price without VAT: | 388,46000 Kč |
|---|---|
| Unit Price with VAT: | 470,03660 Kč |








