4.92' (1.50m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1603-2-SJT0-BL-00150-1

DigiKey Part Number
1175-800-1603-2-SJT0-BL-00150-1-ND
Manufacturer
Manufacturer Product Number
800-1603-2-SJT0-BL-00150-1
Description
CORD 16AWG IEC320 RA TO CB 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.92' (1.50m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Sockets (Slots) to Leads
1st Connector
IEC 320-C13, Right Angle
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
4.92' (1.50m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
13A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,85000 Kč198,85 Kč
10168,95000 Kč1 689,50 Kč
25158,36680 Kč3 959,17 Kč
50150,80760 Kč7 540,38 Kč
125141,36528 Kč17 670,66 Kč
250134,62068 Kč33 655,17 Kč
500128,19992 Kč64 099,96 Kč
1 000122,08762 Kč122 087,62 Kč
Manufacturers Standard Package
Unit Price without VAT:198,85000 Kč
Unit Price with VAT:240,60850 Kč