
800-1401-2-SJT0-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-800-1401-2-SJT0-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1401-2-SJT0-BL-00200-1 |
Description | CORD 14AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 236,39500 Kč | 2 363,95 Kč |
| 25 | 221,57920 Kč | 5 539,48 Kč |
| 50 | 211,00480 Kč | 10 550,24 Kč |
| 100 | 200,93410 Kč | 20 093,41 Kč |
| 250 | 188,36296 Kč | 47 090,74 Kč |
| 500 | 179,38004 Kč | 89 690,02 Kč |
| 1 000 | 170,83049 Kč | 170 830,49 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |


