Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 900VA / 475W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 900VA / 475W 120V
Tripp Lite SmartPro SMX1500LCDT UPS from Eaton PIO | DigiKey

OMNI900LCD

DigiKey Part Number
TL359-ND
Manufacturer
Manufacturer Product Number
OMNI900LCD
Description
UPS 900VA 8OUT LCD DISP USB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 900VA / 475W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
8 (4 UPS, 4 Surge Only)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
3 minutes
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R
Type
Line Interactive (Input Regulation)
Cord Length
6' (1.83m)
Applications
Desktop, Home Theater
Size / Dimension
7.244" L x 3.661" W (184.00mm x 93.00mm)
Form
Tower
Height
11.850" (301.00mm)
Power - Rated
900VA / 475W
Weight
15 lbs (6.8 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Factory Stock: 846
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 317,94000 Kč5 317,94 Kč
54 963,35800 Kč24 816,79 Kč
104 818,03800 Kč48 180,38 Kč
254 632,44040 Kč115 811,01 Kč
Manufacturers Standard Package
Unit Price without VAT:5 317,94000 Kč
Unit Price with VAT:6 434,70740 Kč