
800-0.75-44L-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-800-0.75-44L-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-0.75-44L-BL-00200-1 |
Description | CORD CEE 7/7 TO NEMA 5-15R 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7 To NEMA 5-15R H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | - | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 215,58600 Kč | 2 155,86 Kč |
| 25 | 202,07640 Kč | 5 051,91 Kč |
| 50 | 192,42980 Kč | 9 621,49 Kč |
| 100 | 183,24530 Kč | 18 324,53 Kč |
| 250 | 171,77960 Kč | 42 944,90 Kč |
| 500 | 163,58912 Kč | 81 794,56 Kč |
| 1 000 | 155,79025 Kč | 155 790,25 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |



