Cable Assembly 4.9' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742-10010-00150

DigiKey Part Number
1175-1674-ND
Manufacturer
Manufacturer Product Number
742-10010-00150
Description
CBL HDMI-A M - HDMI-C M 1.5M SHD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 4.9' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
Mini HDMI-C Male
Usage
High Definition Multimedia Interface
Length
4.9' (1.50m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1352,04000 Kč352,04 Kč
10299,15100 Kč2 991,51 Kč
30276,83600 Kč8 305,08 Kč
50267,03800 Kč13 351,90 Kč
100254,29740 Kč25 429,74 Kč
250238,38920 Kč59 597,30 Kč
500227,02338 Kč113 511,69 Kč
Manufacturers Standard Package
Unit Price without VAT:352,04000 Kč
Unit Price with VAT:425,96840 Kč
Alternate Length
CBL HDMI-A M TO HDMI-C M 1M SHLD
In-Stock: 159
Unit Price: 339,74000 Kč
CBL HDMI-A M TO HDMI-C M 2M SHLD
In-Stock: 50
Unit Price: 376,86000 Kč
CBL HDMI-A M TO HDMI-C M 3M SHLD
In-Stock: 4
Unit Price: 413,56000 Kč