
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type Mini HDMI-C Male | Usage High Definition Multimedia Interface |
Length 3.3' (1.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,74000 Kč | 339,74 Kč |
| 10 | 288,72400 Kč | 2 887,24 Kč |
| 30 | 267,17967 Kč | 8 015,39 Kč |
| 50 | 257,72400 Kč | 12 886,20 Kč |
| 100 | 245,42750 Kč | 24 542,75 Kč |
| 250 | 230,07288 Kč | 57 518,22 Kč |
| 500 | 219,10412 Kč | 109 552,06 Kč |
| Unit Price without VAT: | 339,74000 Kč |
|---|---|
| Unit Price with VAT: | 411,08540 Kč |




