Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

740-10011-00300

DigiKey Part Number
1175-1861-ND
Manufacturer
Manufacturer Product Number
740-10011-00300
Description
CABLE M-M HDMI-A 3M SHLD
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
CNC Tech
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Obsolete
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
9.8' (3.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE M-M HDMI-A 1M SHLD
In-Stock: 0
Unit Price: 158,66090 Kč
CABLE M-M HDMI-A 2M SHLD
In-Stock: 0
Unit Price:
CABLE M-M HDMI-A 5M SHLD
In-Stock: 0
Unit Price: 343,96133 Kč
CABLE M-M HDMI-A 10M SHLD
In-Stock: 0
Unit Price: 536,22600 Kč