Similar

Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.6' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 740-10012-00200 | CNC Tech | 14 | 1175-740-10012-00200-ND | 339,33000 Kč | Similar |





