
610234 | |
|---|---|
DigiKey Part Number | 1175-1716-ND |
Manufacturer | |
Manufacturer Product Number | 610234 |
Description | MAGNET WIRE 34 AWG 5594.6 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 34 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 18350.3' (5594.6m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer CNC Tech | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Spool | Jacket (Insulation) Diameter 0.007" (0.18mm) |
Part Status Active | Length - Approximate 18350.3' (5594.6m) |
Wire Gauge 34 AWG | Ratings MW 28-C SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 968,91000 Kč | 2 968,91 Kč |
| 2 | 2 824,75500 Kč | 5 649,51 Kč |
| 3 | 2 743,25000 Kč | 8 229,75 Kč |
| 5 | 2 643,39600 Kč | 13 216,98 Kč |
| 7 | 2 579,27429 Kč | 18 054,92 Kč |
| 10 | 2 512,68400 Kč | 25 126,84 Kč |
| Unit Price without VAT: | 2 968,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 592,38110 Kč |



