
610228 | |
|---|---|
DigiKey Part Number | 1175-1713-ND |
Manufacturer | |
Manufacturer Product Number | 610228 |
Description | MAGNET WIRE 28 AWG 1398.6 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 28 AWG Copper, Annealed Bare Polyurethane (PU) MW 28-C SL 4587.4' (1398.6m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Annealed Bare |
Manufacturer CNC Tech | Jacket (Insulation) Material Polyurethane (PU) |
Packaging Spool | Jacket (Insulation) Diameter 0.014" (0.36mm) |
Part Status Active | Length - Approximate 4587.4' (1398.6m) |
Wire Gauge 28 AWG | Ratings MW 28-C SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 778,46000 Kč | 2 778,46 Kč |
| 2 | 2 643,65000 Kč | 5 287,30 Kč |
| 3 | 2 567,49667 Kč | 7 702,49 Kč |
| 5 | 2 474,06800 Kč | 12 370,34 Kč |
| 7 | 2 414,11000 Kč | 16 898,77 Kč |
| 10 | 2 351,86000 Kč | 23 518,60 Kč |
| Unit Price without VAT: | 2 778,46000 Kč |
|---|---|
| Unit Price with VAT: | 3 361,93660 Kč |






