
600224 | |
|---|---|
DigiKey Part Number | 1175-1688-ND |
Manufacturer | |
Manufacturer Product Number | 600224 |
Description | MAGNET WIRE 24 AWG 548.5 METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnet Wire 24 AWG Copper, Annealed Bare Polyamide MW 35-C HY 1799.1' (548.5m) 2.2 lbs (997.9 g) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Polyamide |
Manufacturer CNC Tech | Jacket (Insulation) Diameter 0.023" (0.58mm) |
Packaging Spool | Length - Approximate 1799.1' (548.5m) |
Part Status Active | Ratings MW 35-C HY |
Wire Gauge 24 AWG | Weight 2.2 lbs (997.9 g) |
Conductor Material Copper, Annealed Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 981,72000 Kč | 2 981,72 Kč |
| 2 | 2 836,93500 Kč | 5 673,87 Kč |
| 3 | 2 755,14667 Kč | 8 265,44 Kč |
| 5 | 2 654,82000 Kč | 13 274,10 Kč |
| 7 | 2 590,40286 Kč | 18 132,82 Kč |
| 10 | 2 523,56100 Kč | 25 235,61 Kč |
| Unit Price without VAT: | 2 981,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 607,88120 Kč |










