
54025-14 | |
|---|---|
DigiKey Part Number | 1175-54025-14-ND |
Manufacturer | |
Manufacturer Product Number | 54025-14 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53025-14 | CNC Tech | 0 | 1175-53025-14-ND | 8,26831 Kč | Parametric Equivalent |
| 1-1969540-4 | TE Connectivity AMP Connectors | 0 | A118973-ND | 1,92184 Kč | Parametric Equivalent |
| XADRP-14V | JST Sales America Inc. | 110 | 455-2165-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,40760 Kč | 67 260,80 Kč |
| Unit Price without VAT: | 8,40760 Kč |
|---|---|
| Unit Price with VAT: | 10,17320 Kč |




