
530-26-10-WH-0250F | |
|---|---|
DigiKey Part Number | CN304-250-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-10-WH-0250F |
Description | CABLE MOD FLAT 10COND WHT 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable White 250' (76.20m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.425" (10.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 10 | Shielding Unshielded |
Length 250' (76.20m) | Conductor Material Copper, Bare |
Jacket Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 288,29000 Kč | 3 288,29 Kč |
| 2 | 3 128,49000 Kč | 6 256,98 Kč |
| 3 | 3 038,13000 Kč | 9 114,39 Kč |
| 5 | 2 927,37400 Kč | 14 636,87 Kč |
| 7 | 2 856,26857 Kč | 19 993,88 Kč |
| 10 | 2 782,46600 Kč | 27 824,66 Kč |
| Unit Price without VAT: | 3 288,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 978,83090 Kč |






