
530-26-10-SV-0250F | |
|---|---|
DigiKey Part Number | CN303-250-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-10-SV-0250F |
Description | CABLE MOD FLAT 10COND SLVR 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable Silver 250' (76.20m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.425" (10.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 10 | Shielding Unshielded |
Length 250' (76.20m) | Conductor Material Copper, Bare |
Jacket Color Silver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,09856 Kč | 3 274,64 Kč |
| 500 | 12,45980 Kč | 6 229,90 Kč |
| 750 | 12,09849 Kč | 9 073,87 Kč |
| 1 250 | 11,65557 Kč | 14 569,46 Kč |
| 1 750 | 11,37119 Kč | 19 899,58 Kč |
| 2 500 | 11,07577 Kč | 27 689,42 Kč |
| Unit Price without VAT: | 13,09856 Kč |
|---|---|
| Unit Price with VAT: | 15,84926 Kč |






