4 Conductor Modular Coil Cable Black 14' (4.27m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521-26-04-BL-014F

DigiKey Part Number
1175-2418-ND
Manufacturer
Manufacturer Product Number
521-26-04-BL-014F
Description
CABLE MOD COIL 4COND BLACK 14'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable Black 14' (4.27m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
2.79' (0.85m)
Length - Coil Extended
14' (4.27m)
Length
-
Jacket Color
Black
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.189" (4.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
0.512" (13mm)
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
5152,15200 Kč760,76 Kč
10144,86500 Kč1 448,65 Kč
25135,68920 Kč3 392,23 Kč
50129,07480 Kč6 453,74 Kč
100122,73540 Kč12 273,54 Kč
Manufacturers Standard Package
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč
Alternate Color
CABLE MOD COIL 4COND SLVR 14'
In-Stock: 87
Unit Price: 145,52000 Kč
CABLE MOD COIL 4COND WHT 14'
In-Stock: 92
Unit Price: 145,52000 Kč
Alternate Length
CABLE MOD COIL 4COND BLACK 5'
In-Stock: 128
Unit Price: 76,64000 Kč
CABLE MOD COIL 4COND BLACK 7'
In-Stock: 217
Unit Price: 96,38000 Kč
CABLE MOD COIL 4COND BLACK 10'
In-Stock: 270
Unit Price: 131,87000 Kč