520-26-4400-BL-0010F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 66,52170 Kč
Datasheet

Parametric Equivalent


I.O. Interconnect
In Stock: 134
Unit Price: 63,20000 Kč
Datasheet
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520-26-4400-BL-0010F

DigiKey Part Number
1175-2381-ND
Manufacturer
Manufacturer Product Number
520-26-4400-BL-0010F
Description
CABLE MOD 4P4C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Black
Features
-
Style
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
10121,66200 Kč1 216,62 Kč
25114,04440 Kč2 851,11 Kč
50108,59740 Kč5 429,87 Kč
100103,41100 Kč10 341,10 Kč
25096,93768 Kč24 234,42 Kč
50092,31350 Kč46 156,75 Kč
1 00087,91149 Kč87 911,49 Kč
2 50082,41472 Kč206 036,80 Kč
Manufacturers Standard Package
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč