Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-444-104-511-D

DigiKey Part Number
H1442R-10C-ND
Manufacturer
Manufacturer Product Number
GLF-444-104-511-D
Description
CABLE MOD 4P4C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Black
Features
-
Style
Standard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1061,23000 Kč612,30 Kč
2560,47440 Kč1 511,86 Kč
5059,90720 Kč2 995,36 Kč
12559,17408 Kč7 396,76 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč
Alternate Color
CABLE MOD 4P4C PLUG TO PLUG 10'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 4P4C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: