



400F0-09-1-00 | |
|---|---|
DigiKey Part Number | LFR09H-ND |
Manufacturer | |
Manufacturer Product Number | 400F0-09-1-00 |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 400F0-09-1-00 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Features Feed Through |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -40°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 32,30320 Kč | 807,58 Kč |
| 50 | 30,76200 Kč | 1 538,10 Kč |
| 110 | 29,09564 Kč | 3 200,52 Kč |
| 330 | 26,92324 Kč | 8 884,67 Kč |
| 550 | 25,96995 Kč | 14 283,47 Kč |
| 1 100 | 24,73068 Kč | 27 203,75 Kč |
| 2 530 | 23,31981 Kč | 58 999,12 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |






