
302-28-09-GR-0250F | |
|---|---|
DigiKey Part Number | CN240GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-09-GR-0250F |
Description | CBL RIBN 9COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Packaging Bulk | Ribbon Width 0.450" (11.43mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 9 | Operating Temperature 105°C |
Pitch | Ratings UL Style 2651 |
Length 250.0' (76.20m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 100MOhms |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 967,72000 Kč | 1 967,72 Kč |
| 2 | 1 783,67500 Kč | 3 567,35 Kč |
| 3 | 1 683,83000 Kč | 5 051,49 Kč |
| 5 | 1 565,86200 Kč | 7 829,31 Kč |
| 7 | 1 492,74714 Kč | 10 449,23 Kč |
| 10 | 1 419,04500 Kč | 14 190,45 Kč |
| Unit Price without VAT: | 1 967,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 380,94120 Kč |










