HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3644-18-1-0500-002-1-TS

DigiKey Part Number
1175-3644-18-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3644-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" White 1000V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
1000V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3644
Features
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
525,85000 Kč129,25 Kč
1024,62900 Kč246,29 Kč
2523,08760 Kč577,19 Kč
5021,98460 Kč1 099,23 Kč
10020,92370 Kč2 092,37 Kč
Manufacturers Standard Package
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč
Alternate Color
HOOK-UP STRND 18AWG BLK FOOT
In-Stock: 688
Unit Price: 28,84000 Kč
HOOK-UP STRND 18AWG RED FOOT
In-Stock: 3785
Unit Price: 28,84000 Kč
HOOK-UP STRND 18AWG GRN FOOT
In-Stock: 244
Unit Price: 28,84000 Kč
Alternate Length
HOOK-UP STRND 18AWG WHITE
In-Stock: 1500
Unit Price: 11,00326 Kč